+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K2.2X9.5/D7982C-A4

Screw; 2.2x9.5; Head: countersunk; Phillips; PH1; ISO 7050

Manufacturer: KRAFTBERG

Manufacturer part number:
K2.2X9.5/D7982C-A4
TME Symbol:
K2.2X9.5/D7982C-A4

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
2,2
Length
9.5mm
Kind of head
countersunk
Kind of cut
Phillips
Cut size
PH1
Material
acid resistant steel A4
ISO standard
ISO 7050
DIN standard
DIN 7982C
PN standard
PN 83114
Gross weight0.221 g
Certificates
See other products in this category: Screws KRAFTBERG,
*
K2.2X9.5/D7982C-A4
8200 in TME stock
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs