+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K223K15X7RF53L2

Capacitor: ceramic; 22nF; 50V; X7R; ±10%; THT; 2.5mm


Manufacturer: VISHAY

Manufacturer part number:
K223K15X7RF53L2
TME Symbol:
K223K15X7RF53L2

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
22nF
Operating voltage
50V
Dielectric
X7R
Tolerance
±10%
Mounting
THT
Terminal pitch
2.5mm
Operating temperature
-55...125°C
Gross weight0.15 g
Certificates
See other products in this category: MLCC THT capacitors VISHAY,
*
K223K15X7RF53L2
0 in TME stock
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 20000 pcs - 0.05 USDGross price for quantities from 20000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 10 000.
Multiplicity: 5 000.