+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K33-00AH

Terminal: flat; 0.8mm; male x2; THT; brass; tinned; angled 90°

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
K33-00AH
TME Symbol:
K33-00AH

Specification

Manufacturer
DEGSON ELECTRONICS
Type of terminal
flat
Thickness
0.8mm
Kind of terminal
male x2
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Spatial orientation
angled 90°
Gross weight1.156 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Solder terminals PCB mount DEGSON ELECTRONICS,
*
K33-00AH
583 in TME stock
Net price for quantities from 5 pcs - 0.09 USDGross price for quantities from 5 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts