+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K4-00AH

Terminal: flat; 4.8mm; 0.8mm; male; M3,5; screw; brass; tinned

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
K4-00AH
TME Symbol:
K4-00AH

Specification

Manufacturer
DEGSON ELECTRONICS
Type of terminal
flat
Width
4.8mm
Thickness
0.8mm
Kind of terminal
male
Hole for screw
M3,5
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Spatial orientation
angled 90°
Gross weight0.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Solder terminals PCB mount DEGSON ELECTRONICS,
*
K4-00AH
5560 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 200 pcs - 0.11 USDGross price for quantities from 200 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 2 000 pcs