+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K4715.00.3

Tip: splice; non-insulated; brass; 0.5÷1.5mm2; 7mm; none; crimped


Manufacturer: IMP

Manufacturer part number:
K4715.00.3
TME Symbol:
K4715.00.3

Specification

Manufacturer
IMP
Type of tip
splice
Ferrule variant
non-insulated
Contact material
brass
Wire cross-section
0.5...1.5mm2
Bit length
7mm
Contact plating
none
Electrical mounting
crimped
Mechanical mounting
for cable
Kind of package
reel
Quantity in set/package
45000pcs.
Gross weight0.078 g
Certificates
See other products in this category: Bootlace ferrule and butt splice IMP,
*
K4715.00.3
44500 in TME stock
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 45000 pcs - 0.01 USDGross price for quantities from 45000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 45 000 pcs