+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KRAFTBERG | |
Type of mounting element | washer | |
Kind of washer | round | |
Internal diameter | 6.4mm | |
Height | 1.6mm | |
Thread | M6 | |
Outside diameter | 12mm | |
Material | acid resistant steel A4 | |
DIN standard | DIN 125A | |
PN standard | PN 82006 | |
ISO standard | ISO 7089 |