+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL17097

Knob; conical; thermoplastic; Øshaft: 6mm; Ø14x18mm; black; push-in


Manufacturer: CLIFF

Manufacturer part number:
CL17097
TME Symbol:
K85-14X18-BLK-M

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
conical
Material
thermoplastic
Shaft diameter
6mm
Knob dimensions
Ø14x18mm
Colour
black
Mounting
push-in
Shaft surface
knurled
Gross weight1.046 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers CLIFF,
*
CL17097
258 in TME stock
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 200 pcs - 0.38 USDGross price for quantities from 200 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs