+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CL170851BR

Knob; with pointer; rubber,plastic; Øshaft: 6mm; Ø16.8x14.5mm

Manufacturer: CLIFF

Manufacturer part number:
CL170851BR
TME Symbol:
K87MBR-B6DBLU

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
plastic, rubber
Shaft diameter
6mm
Knob dimensions
Ø16.8x14.5mm
Colour
black
Mounting
push-in
Shaft surface
D spring
Knobs features
rubber surface
Pointer colour
blue
Gross weight1.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for shaft potentiometers CLIFF,
*
CL170851BR
183 in TME stock
Net price for quantities from 2 pcs - 1.14 USDGross price for quantities from 2 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 30 pcs - 0.58 USDGross price for quantities from 30 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcs