+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K8AK-PA2

Voltage monitoring relay; for DIN rail mounting; K8AK-PA; SPDT

Manufacturer: OMRON

Manufacturer part number:
K8AK-PA2
TME Symbol:
K8AK-PA2

Specification

Manufacturer
OMRON
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry, phase failure, phase sequence
Mounting
for DIN rail mounting
Manufacturer series
K8AK-PA
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
24V DC / 5A, 250V AC / 5A
Leads
screw terminals
Contact actuation delay
0.1...30s
IP rating
IP20
Body dimensions
22x90x100mm
Voltage between phases (for three phase system)
3 x 220...480V AC
Controlled parameter range
3x 220V AC...480V AC
Power supply
  • from tested wiring system
Gross weight145.7 g
Certificates
EAN code4548583402447
See other products in this category: Monitoring Relays OMRON,
See other products from this series.:
*
K8AK-PA2
4 in TME stock
Net price for quantities from 1 pcs - 144.29 USDGross price for quantities from 1 pcs - 144.29 USD
Net price for quantities from 5 pcs - 134.86 USDGross price for quantities from 5 pcs - 134.86 USD
Net price for quantities from 10 pcs - 125.43 USDGross price for quantities from 10 pcs - 125.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.