+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K11030D

Padlock; shackle,combination code; brass; A: 30mm; B: 25mm; C: 5mm

Manufacturer: KASP

Manufacturer part number:
K11030D
TME Symbol:
KA-K11030D

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
combination code, shackle
Body material
brass
Protection
low (level 3)
A dimension
30mm
B dimension
25mm
C dimension
5mm
Application
bags, cabinets, cases, tool chests
Manufacturer series
110
Mechanical elements features
  • 3 digit code
  • possibility of code changing
Dimensions
Gross weight145.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K11030D
6 in TME stock
Net price for quantities from 1 pcs - 13.03 USDGross price for quantities from 1 pcs - 13.03 USD
Net price for quantities from 3 pcs - 11.95 USDGross price for quantities from 3 pcs - 11.95 USD
Net price for quantities from 6 pcs - 10.51 USDGross price for quantities from 6 pcs - 10.51 USD
No. of pieces (Multiplicity: 1)