+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K12040D4

Padlock; shackle; Quan: 4pcs; brass; Protection: low (level 4)


Manufacturer: KASP

Manufacturer part number:
K12040D4
TME Symbol:
KA-K12040D4

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Quantity in set/package
4pcs.
Body material
brass
Protection
low (level 4)
A dimension
40mm
B dimension
22mm
C dimension
6mm
Standard equipment
key x4
Mechanical elements features
double bolted
Application
cabinets, gates, sheds, tool chests
Shackle/bolt material
hardened, steel
Manufacturer series
120
Dimensions
Gross weight589.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K12040D4
2 in TME stock
Net price for quantities from 1 set - 28.01 USDGross price for quantities from 1 set - 28.01 USD
Net price for quantities from 3 set - 25.68 USDGross price for quantities from 3 set - 25.68 USD
Net price for quantities from 6 set - 22.57 USDGross price for quantities from 6 set - 22.57 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.