+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

K13030A1

Padlock; shackle; stainless steel; Protection: low (level 4)


Manufacturer: KASP

Manufacturer part number:
K13030A1
TME Symbol:
KA-K13030A1

Specification

Manufacturer
KASP
Type of mounting element
padlock
Kind of padlock
shackle
Body material
stainless steel
Protection
low (level 4)
A dimension
30mm
B dimension
17mm
C dimension
5.5mm
Standard equipment
key x2
Mechanical elements features
double bolted
Application
cabinets, gates, sheds, tool chests
Shackle/bolt material
hardened, steel
Manufacturer series
130
Dimensions
Gross weight107.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Padlocks KASP,
See other products from this series.:
*
K13030A1
1 in TME stock
Net price for quantities from 1 pcs - 11.36 USDGross price for quantities from 1 pcs - 11.36 USD
Net price for quantities from 3 pcs - 10.42 USDGross price for quantities from 3 pcs - 10.42 USD
Net price for quantities from 6 pcs - 9.15 USDGross price for quantities from 6 pcs - 9.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.