+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

930584104

Laboratory connector: fork terminals; plug; 60VDC; 30A; green

Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
930584104
TME Symbol:
KB2GN

Specification

Manufacturer
HIRSCHMANN T&M
Type of lab connector
fork terminals
Connector
plug
Rated voltage
60V DC
Current rating
30A
Colour
green
Overall length
58.5mm
Max cable section
2.5mm2
Stud terminal maximal diameter
7mm
Contact plating
nickel plated
Contact material
brass
Max. contact resistance:
1mΩ
Mounting
on cable, screw terminal
Connector variant
with 4mm transversal socket
Engineering PN
930584104
Manufacturer series
KB 2
Operating temperature
-25...40°C
Dimensions
Gross weight25 g
See other products in this category: Fork plugs HIRSCHMANN T&M,
See other products from this series.:
*
930584104
0 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.