+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

930585100

Laboratory connector: fork terminals; plug; 60VDC; black; 2.5mm2


Manufacturer: HIRSCHMANN T&M

Manufacturer part number:
930585100
TME Symbol:
KB3SW

Specification

Manufacturer
HIRSCHMANN T&M
Type of lab connector
fork terminals
Connector
plug
Rated voltage
30V AC/60V DC
Colour
black
Overall length
59mm
Max cable section
2.5mm2
Stud terminal maximal diameter
7mm
Contact plating
nickel plated
Contact material
brass
Mounting
on cable, soldered
Manufacturer series
KB 3
Operating temperature
-25...70°C
Dimensions
Gross weight5.6 g
See other products in this category: Fork plugs HIRSCHMANN T&M,
See other products from this series.:
*
930585100
69 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 25 pcs - 1.77 USDGross price for quantities from 25 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs