+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBL404G

Bridge rectifier: single-phase; Urmax: 400V; If: 4A; Ifsm: 150A


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
KBL404G
TME Symbol:
KBL404G-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
4A
Max. forward impulse current
150A
Version
flat
Case
KBL
Electrical mounting
THT
Leads
round pin
Kind of package
in-tray
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Gross weight5.17 g
Certificates
*
KBL404G
60 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
Net price for quantities from 80 pcs - 0.86 USDGross price for quantities from 80 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 230 pcs - 0.73 USDGross price for quantities from 230 pcs - 0.73 USD
Net price for quantities from 440 pcs - 0.70 USDGross price for quantities from 440 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.