+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of mounting element | ball joint | |
Hole diameter | 3mm | |
Thread | M3 | |
Thread pitch | 0.5 | |
Kind of thread | inside, left hand thread | |
Material | igumid G | |
Length | 25mm | |
Internal parts material | iglidur® W300 | |
ISO standard | ISO 12240 | |
Tip width | 6.1mm | |
Version | with stainless steel sleeve |