+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC104 KBPC1 WIRE

Bridge rectifier: single-phase; Urmax: 400V; If: 2A; Ifsm: 45A; THT


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
KBPC104 KBPC1 WIRE
TME Symbol:
KBPC104-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
2A
Max. forward impulse current
45A
Version
square
Case
KBPC1
Electrical mounting
THT
Leads
wire Ø0.82mm
Features of semiconductor devices
glass passivated
Kind of package
bulk
Gross weight2.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KBPC104 KBPC1 WIRE
560 in TME stock
Net price for quantities from 3 pcs - 0.35 USDGross price for quantities from 3 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 200 pcs - 0.16 USDGross price for quantities from 200 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 200 pcs