+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

KBPC3506FP

Bridge rectifier: single-phase; Urmax: 600V; Ufmax: 1.1V; If: 35A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC3506FP
TME Symbol:
KBPC3506FP-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Max. forward voltage
1.1V
Load current
35A
Max. load current
80A
Max. forward impulse current
0.4kA
Version
square
Case
KBPC
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
in-tray
Features of semiconductor devices
  • plastic case with heatsink
  • UL approval
Gross weight14.55 g
Certificates
*
KBPC3506FP
350 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 10 pcs - 1.94 USDGross price for quantities from 10 pcs - 1.94 USD
Net price for quantities from 25 pcs - 1.77 USDGross price for quantities from 25 pcs - 1.77 USD
Net price for quantities from 120 pcs - 1.42 USDGross price for quantities from 120 pcs - 1.42 USD
Net price for quantities from 240 pcs - 1.27 USDGross price for quantities from 240 pcs - 1.27 USD
Packaging method by the manufacturer:Cardboard = 60 pcsCardboard = 240 pcs