+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBPC801

Bridge rectifier: single-phase; Urmax: 100V; Ufmax: 1.2V; If: 8A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBPC801
TME Symbol:
KBPC801-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.1kV
Max. forward voltage
1.2V
Load current
8A
Max. forward impulse current
135A
Version
square
Case
KBPC8
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
bulk
Features of semiconductor devices
  • plastic case
  • UL approval
Gross weight5.2 g
Certificates
*
KBPC801
295 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 3 pcs - 0.89 USDGross price for quantities from 3 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.62 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 200 pcs - 0.56 USDGross price for quantities from 200 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs