+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KC-195

Accessories for heatsinks: retaining spring; L: 44mm; H: 16.3mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KC-195
TME Symbol:
KC-195

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink accessories
retaining spring
Material
stainless steel
Length
44mm
Height
16.3mm
Colour
natural
Gross weight10 g
Certificates
See other products in this category: Heatsinks - equipment SEIFERT ELECTRONIC,
*
KC-195
0 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs