+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KD3FB60-5071

Triac; 600V; 3A; Igt: 15mA; FB (TO252AA); tape; Ifsm: 30A


Manufacturer: SHINDENGEN

Manufacturer part number:
KD3FB60-5071
TME Symbol:
KD3FB60-5071

Specification

Manufacturer
SHINDENGEN
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
3A
Gate current
15mA
Case
FB (TO252AA)
Mounting
SMD
Kind of package
tape
Max. forward impulse current
30A
Gross weight0.364 g
Certificates

WATCH VIDEO

See other products in this category: Triacs SHINDENGEN,
*
KD3FB60-5071
38 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.