+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW 1009

Digital multimeter; LCD; (3999); 2,5x/s; C accuracy: ±(3%+5digit)


Manufacturer: KYORITSU

Manufacturer part number:
KEW 1009
TME Symbol:
KEW1009

Specification

Manufacturer
KYORITSU
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
(3999)
Sampling
2,5x/s
DC voltage measuring range
400mV/4V/40V/400V/600V
DC voltage measuring accuracy
±(0.6% + 4 digit)
AC voltage measuring range
400mV/4V/40V/400V/600V
AC voltage measuring accuracy
±(1.3% + 4 digit)
DC current measuring range
0.4mA/4mA/40mA/400mA/4A/10A
DC current measuring accuracy
±(1% + 4 digit)
AC current measuring range
0.4mA/4mA/40mA/400mA/4A/10A
AC current measuring accuracy
±(2% + 4 digit)
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/100µF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
5.12Hz/51.2Hz/512Hz/5.12kHz/51.2kHz/512kHz/5.12MHz/10MHz
Frequency measuring accuracy
±(0.1%+5 digit)
Duty cycle factor
0.1...99.9%
Diode test
0.4mA
Continuity test
acoustic indication, <100Ω
Conform to the norm
CAT II 600V CAT III 300V EN 61010
Dimensions (W x H x D)
75x155x33mm
Power supply
  • battery LR6 AA 1,5V x2
Standard equipment
  • holster
  • test leads
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • overflow indicator
  • REL function
Gross weight462.4 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Portable digital multimeters KYORITSU,
*
KEW 1009
4 in TME stock
Net price for quantities from 1 pcs - 68.51 USDGross price for quantities from 1 pcs - 68.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.