+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW5202

Light meter; 200/2k/20klx; Resol: 0,1lux; 2,5x/s; 148x71x36mm


Manufacturer: KYORITSU

Manufacturer part number:
KEW5202
TME Symbol:
KEW5202

Specification

Manufacturer
KYORITSU
Type of meter
light meter
Kind of display used
LCD
Display parameters
3,5 digit (1999)
Measuring range
200/2k/20klx
Measurement accuracy
±(4% + 5 digits) range 200...2000lx, ±(5% + 4 digits) range 20klx
Measuring resolution
0,1lux
Sampling
2,5x/s
Body dimensions
148x71x36mm
Weight with battery
270g
Standard equipment
case
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • HOLD function
  • light sensor based on silicon photodiode
  • light sensor on 1,5m long cable
  • low battery indicator
  • manual ranging
  • zeroing function
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight522.5 g

WATCH VIDEO

See other products in this category: Luxmeters KYORITSU,
*
KEW5202
0 in TME stock
Net price for quantities from 1 pcs - 189.74 USDGross price for quantities from 1 pcs - 189.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.