+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW6305-01

Meter: power quality analyser; LCD; VAC: 150V,300V,600V; True RMS


Manufacturer: KYORITSU

Manufacturer part number:
KEW6305-01
TME Symbol:
KEW6305-01

Specification

Manufacturer
KYORITSU
Type of meter
power quality analyser
Kind of display used
LCD
Kind of network
3-wire, 4-wire, single-phase, three-phase
Measurement
AC current, active electric energy, active power, AC voltage, apparent electric energy, apparent power, flicker, frequency, harmonics, inrush current, neutral conductor current, power factor, reactive electric energy, reactive power
AC voltage measuring range
150V/300V/600V
True effective value measurement
True RMS
Frequency measuring range
40...70Hz
Body dimensions
175x120x65mm
Conform to the norm
CAT III 600V EN 61010
Software
dedicated mobile app
Memory capacity
3Mb
Interface
  • Bluetooth
  • USB
Standard equipment
  • 2GB SD memory card
  • case KEW9125
  • KEW7141B test leads
  • KEW8125 - current clamp x3
  • mains cable
  • USB cable
  • user's manual
Power supply
  • battery LR6 AA 1,5V x6
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Supply voltage
  • 100...240V AC
Gross weight4.5857 kg

WATCH VIDEO

See other products in this category: Power Quality Analyzers KYORITSU,
*
KEW6305-01
0 in TME stock
Net price for quantities from 1 pcs - 2 103.77 USDGross price for quantities from 1 pcs - 2 103.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.