+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW6315-05

Meter: power quality analyser; LCD 3,5"; Resolution: 320x240


Manufacturer: KYORITSU

Manufacturer part number:
KEW6315-05
TME Symbol:
KEW6315-05

Specification

Manufacturer
KYORITSU
Type of meter
power quality analyser
Kind of display used
LCD 3,5"
Kind of network
3-wire, 4-wire, single-phase, three-phase
Display resolution
320x240
Measurement
AC current, active electric energy, active power, AC voltage, apparent electric energy, apparent power, flicker, frequency, harmonics, inrush current, neutral conductor current, power factor, reactive electric energy, reactive power
AC voltage measuring range
600V/1kV
True effective value measurement
True RMS
Frequency measuring range
40...70Hz
Body dimensions
120x68x175mm
Conform to the norm
CAT III 600V CAT IV 300V EN 61010
Software
dedicated mobile app
Memory capacity
4Mb
Interface
  • Bluetooth
  • USB
Measuring instrument features
  • MIN/MAX/AVG function
  • vector charts
Standard equipment
  • 2GB SD memory card
  • case KEW9135
  • input terminal plate x6
  • KEW7141B test leads
  • KEW8133 - current clamp x3
  • mains cable
  • USB cable
  • user's manual
Power supply
  • battery LR6 AA 1,5V x6
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Supply voltage
  • 100...240V AC
Gross weight6.5716 kg

WATCH VIDEO

See other products in this category: Power Quality Analyzers KYORITSU,
*
KEW6315-05
0 in TME stock
Net price for quantities from 1 pcs - 3 537.55 USDGross price for quantities from 1 pcs - 3 537.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.