+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW7141B

Test lead: kit; banana plug 4mm,crocodile clip; Len: 3m


Manufacturer: KYORITSU

Manufacturer part number:
KEW7141B
TME Symbol:
KEW7141B

Specification

Manufacturer
KYORITSU
Type of test lead
kit
Cable length
3m
Kit contents
test leads x4
Colour
black, blue, green, red
Trade name
meter leads
Related items
KEW6305-01, KEW6305-00, KEW6315-01, KEW6315-03, KEW6315-04, KEW6315-05, KEW6315-00
Test lead configuration
  • banana plug 4mm
  • crocodile clip
Gross weight496.3 g
See other products in this category: Test Leads - Sets KYORITSU,
*
KEW7141B
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 80.41 USDGross price for quantities from 1 set - 80.41 USD