+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KEW7228A

Test lead: kit; red,green,yellow; meter leads


Manufacturer: KYORITSU

Manufacturer part number:
KEW7228A
TME Symbol:
KEW7228A

Specification

Manufacturer
KYORITSU
Type of test lead
kit
Colour
green, red, yellow
Trade name
meter leads
Related items
KEW6016, KEW6024PV, KEW6516, KEW6516BT
Kit contents
  • measuring lead 5m green
  • measuring lead 10m, yellow
  • measuring lead 20m, red
Gross weight200 g
See other products in this category: Test Leads - Sets KYORITSU,
*
KEW7228A
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 72.40 USDGross price for quantities from 1 set - 72.40 USD