+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

103

Socket; Batt.no: 1; horizontal,THT; H: 6mm; Ø: 20mm


Manufacturer: KEYSTONE

Manufacturer part number:
103
TME Symbol:
KEYS103

Specification

Manufacturer
KEYSTONE
Type of battery accessory
socket
Cell size
BR2016, BR2020, BR2025, BR2032, CL2020, CR2016, CR2025, CR2032, DL2016, DL2025, DL2032
Number of batteries
1
Mounting
horizontal, THT
Height
6mm
Battery diameter
20mm
Gross weight2.447 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
103
2471 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 20 pcs - 0.84 USDGross price for quantities from 20 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs