+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

105

Socket; CR2430,DL2430; Batt.no: 1; horizontal,THT; H: 5.9mm; Ø: 24mm


Manufacturer: KEYSTONE

Manufacturer part number:
105
TME Symbol:
KEYS105

Specification

Manufacturer
KEYSTONE
Type of battery accessory
socket
Cell size
CR2430, DL2430
Number of batteries
1
Mounting
horizontal, THT
Height
5.9mm
Battery diameter
24mm
Gross weight2.97 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
105
518 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 20 pcs - 0.81 USDGross price for quantities from 20 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs