+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11360-4

Washer; internally serrated; h=0.4mm; M3; D=6.47÷6.85mm; nickel


Manufacturer: KEYSTONE

Manufacturer part number:
11360-4
TME Symbol:
KEYS11360-4

Specification

Manufacturer
KEYSTONE
Type of mounting element
washer
Kind of washer
internally serrated
Internal diameter
2.92...3.12mm
Height
0.4mm
Thread
M3
Outside diameter
6.47...6.85mm
Material
phosphor bronze
Plating material
nickel
Gross weight0.03 g
Certificates
See other products in this category: Washers KEYSTONE,
*
11360-4
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD