+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2025

Screwed spacer sleeve; 6.35mm; Int.thread: UNC4-40; cylindrical


Manufacturer: KEYSTONE

Manufacturer part number:
2025
TME Symbol:
KEYS2025

Specification

Manufacturer
KEYSTONE
Type of spacer
screwed spacer sleeve
Spacer length
6.35mm
Internal thread
UNC4-40
Sleeve shape
cylindrical
Material
aluminium
Outside diameter
4.75mm
Mechanical elements features
with internal threaded hole on both ends
Gross weight0.21 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
2025
50 in TME stock
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 200 pcs