+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2032

Spacer sleeve; 15.88mm; cylindrical; brass; nickel; Øint: 4.32mm

Manufacturer: KEYSTONE

Manufacturer part number:
2032
TME Symbol:
KEYS2032

Specification

Manufacturer
KEYSTONE
Type of spacer
spacer sleeve
Spacer length
15.88mm
Sleeve shape
cylindrical
Material
brass
Plating material
nickel
Outside diameter
6.35mm
Internal diameter
4.32mm
Gross weight2.22 g
Certificates
See other products in this category: Metal Spacers KEYSTONE,
*
2032
70 in TME stock
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs