+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

209

Lamella contact; A,AA,R1,R6; Batt.no: 1; push-in


Manufacturer: KEYSTONE

Manufacturer part number:
209
TME Symbol:
KEYS209

Specification

Manufacturer
KEYSTONE
Type of battery accessory
lamella contact
Cell size
A, AA, R1, R6
Number of batteries
1
Mounting
push-in
Gross weight0.726 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
209
2281 in TME stock
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 20 pcs - 0.25 USDGross price for quantities from 20 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 2 000 pcsBag = 4 000 pcsBag = 5 000 pcsBag = 8 000 pcs