+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3000

Holder; BR1220,BR1225,CL1220,CR1216,CR1220; SMD; H: 3.2mm; Ø: 12mm


Manufacturer: KEYSTONE

Manufacturer part number:
3000
TME Symbol:
KEYS3000

Specification

Manufacturer
KEYSTONE
Type of battery accessory
holder
Cell size
BR1220, BR1225, CL1220, CR1216, CR1220
Mounting
SMD
Height
3.2mm
Battery diameter
12mm
Gross weight0.391 g

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
3000
4151 in TME stock
Net price for quantities from 2 pcs - 0.34 USDGross price for quantities from 2 pcs - 0.34 USD
Net price for quantities from 20 pcs - 0.31 USDGross price for quantities from 20 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcsBag = 5 000 pcs