+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3522

Fuse holder; 30A; PCB,vertical,THT; Leads: for soldering; UL94V-0


Manufacturer: KEYSTONE

Manufacturer part number:
3522
TME Symbol:
KEYS3522

Specification

Manufacturer
KEYSTONE
Type of fuse accessories
fuse holder
Maximum current
30A
Mounting
PCB, THT, vertical
Leads
for soldering
Contact material
brass
Flammability rating
UL94V-0
Contact plating
nickel plated, tinned
Dimensions
6.9x6.4x3.2mm
Fuse accessories features
use high-active flux
Rated voltage
500V AC
Application - series/manufacturer
UNIVAL
Operating temperature
-50...145°C
Gross weight0.469 g
Certificates
See other products in this category: Car Fuseholders KEYSTONE,
*
3522
15207 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsBag = 2 000 pcsBag = 3 000 pcsBag = 4 000 pcs