+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3559

Fuse holder; 19mm; 20A; on cable; Leads: leads x2; Contacts: brass


Manufacturer: KEYSTONE

Manufacturer part number:
3559
TME Symbol:
KEYS3559

Specification

Manufacturer
KEYSTONE
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
20A
Mounting
on cable
Leads
leads x2
Contact material
brass
Flammability rating
UL94V-0
Contact plating
tinned
Body material
polyamide
Dimensions
24.6x22.6x27.1mm
Rated voltage
500V AC
Terminal pitch
9.2mm
Terminals section
1.5x1.9mm
Fuse accessories application
automotive fuses
Operating temperature
-50...145°C
Gross weight14.54 g
Certificates
See other products in this category: Car Fuseholders KEYSTONE,
*
3559
228 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 2.69 USD
Net price for quantities from 25 pcs - 2.58 USDGross price for quantities from 25 pcs - 2.58 USD
Net price for quantities from 500 pcs - 2.40 USDGross price for quantities from 500 pcs - 2.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs