+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3568

Fuse holder; 20A; PCB,vertical,THT; Leads: for soldering; UL94V-0


Manufacturer: KEYSTONE

Manufacturer part number:
3568
TME Symbol:
KEYS3568

Specification

Manufacturer
KEYSTONE
Type of fuse accessories
fuse holder
Maximum current
20A
Mounting
PCB, THT, vertical
Leads
for soldering
Contact material
brass
Flammability rating
UL94V-0
Contact plating
tinned
Body material
PBT
Dimensions
16x6.73x7.37mm
Rated voltage
500V AC
Application - series/manufacturer
MINIVAL
Operating temperature
-50...145°C
Gross weight1.549 g
Certificates
See other products in this category: Car Fuseholders KEYSTONE,
*
3568
9034 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 175 pcs - 0.76 USDGross price for quantities from 175 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 1 000 pcsBag = 2 000 pcs