+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4245

Fuse holder; cylindrical fuses; SNAP-IN; 6.3x32mm; 15A; UL94V-0


Manufacturer: KEYSTONE

Manufacturer part number:
4245
TME Symbol:
KEYS4245

Specification

Manufacturer
KEYSTONE
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
SNAP-IN
Fuse size
6.3x32mm
Maximum current
15A
Flammability rating
UL94V-0
Contact plating
tinned
Contact material
brass
Dimensions
34.2x10.9x7.5mm
Supply voltage
  • 500V AC
Gross weight2.63 g
Certificates
See other products in this category: PCB Fuseholders KEYSTONE,
*
4245
441 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
Net price for quantities from 200 pcs - 1.58 USDGross price for quantities from 200 pcs - 1.58 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs