+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4326

Angle bracket; W: 7.92mm; H: 25.73mm; L: 12.37mm; steel


Manufacturer: KEYSTONE

Manufacturer part number:
4326
TME Symbol:
KEYS4326

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Width
7.92mm
Height
25.73mm
Length
12.37mm
Material
steel
Mounting hole diameter
3.66mm
Gross weight6.3 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
4326
0 in TME stock
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.