+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4471

Terminals cover; female; straight; for push-on 6.3mm connectors


Manufacturer: KEYSTONE

Manufacturer part number:
4471
TME Symbol:
KEYS4471

Specification

Manufacturer
KEYSTONE
Type of connector accessories
terminals cover
Kind of terminal
female
Spatial orientation
straight
Connectors application
for push-on 6.3mm connectors
Number of ways
1
Colour
transparent
Gross weight0.3 g
Certificates
See other products in this category: Non-insulated terminals KEYSTONE,
*
4471
503 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs