+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5231

Lamella contact; 6F22,A,AA,R1,R6; Batt.no: 1; SMD


Manufacturer: KEYSTONE

Manufacturer part number:
5231
TME Symbol:
KEYS5231

Specification

Manufacturer
KEYSTONE
Type of battery accessory
lamella contact
Cell size
6F22, A, AA, R1, R6
Number of batteries
1
Mounting
SMD
Gross weight0.387 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders KEYSTONE,
*
5231
4375 in TME stock
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 1 000 pcsBag = 5 000 pcs