+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

611

Angle bracket; W: 7.92mm; H: 9.52mm; L: 10.72mm; brass

Manufacturer: KEYSTONE

Manufacturer part number:
611
TME Symbol:
KEYS611

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Width
7.92mm
Height
9.52mm
Length
10.72mm
Material
brass
Thread
UNC 8-32
Gross weight12 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
611
0 in TME stock
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.