+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

612

Angle bracket; W: 6.35mm; H: 8.71mm; L: 9.53mm; steel; zinc

Manufacturer: KEYSTONE

Manufacturer part number:
612
TME Symbol:
KEYS612

Specification

Manufacturer
KEYSTONE
Type of mounting element
angle bracket
Width
6.35mm
Height
8.71mm
Length
9.53mm
Material
steel
Thread
UNC 4-40
Body material
zinc
Gross weight1.032 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
612
2490 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.