+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

630

Holder Z; W: 7.14mm; H: 11.1mm; L: 7.92mm; brass; Thread: UNC 6-32


Manufacturer: KEYSTONE

Manufacturer part number:
630
TME Symbol:
KEYS630

Specification

Manufacturer
KEYSTONE
Type of mounting element
holder Z
Width
7.14mm
Height
11.1mm
Length
7.92mm
Material
brass
Thread
UNC 6-32
Gross weight2.3 g
Certificates
See other products in this category: Accessories for Profiles KEYSTONE,
*
630
0 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.33 USDGross price for quantities from 100 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.