+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

733

Grommet; Ømount.hole: 6.35mm; Øhole: 3.18mm; rubber; black

Manufacturer: KEYSTONE

Manufacturer part number:
733
TME Symbol:
KEYS733

Specification

Manufacturer
KEYSTONE
Type of cable accessories
grommet
Panel cutout diameter
6.35mm
Hole diameter
3.18mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.57mm
Gross weight0.186 g
Certificates
See other products in this category: Grommets KEYSTONE,
*
733
1041 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 1 000 pcs