+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7603

Stopper; H: 7.1mm; Flange dia: 16.7mm; Wall thick: 0.8÷1.6mm; steel


Manufacturer: KEYSTONE

Manufacturer part number:
7603
TME Symbol:
KEYS7603

Specification

Manufacturer
KEYSTONE
Type of mounting element
stopper
Height
7.1mm
Flange diameter
16.7mm
Wall thickness
0.8...1.6mm
Panel cutout diameter
12.7mm
Plating material
nickel
Material
steel
Gross weight5 g
Certificates
See other products in this category: Caps Plugs and Masking KEYSTONE,
*
7603
0 in TME stock
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.