+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8201

Tip: ring; M4; 0.64÷1mm2; crimped; for cable; non-insulated; copper


Manufacturer: KEYSTONE

Manufacturer part number:
8201
TME Symbol:
KEYS8201

Specification

Manufacturer
KEYSTONE
Type of tip
ring
Hole for screw
M4
Wire cross-section
0.64...1mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact material
copper
Wire size
22AWG...18AWG
Ring inside diameter
4.32mm
Gross weight0.7 g
Certificates
See other products in this category: Non-insulated terminals KEYSTONE,
*
8201
90 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 200 pcs - 0.17 USDGross price for quantities from 200 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.