+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8251

Tip: fork; M3,5; Ø: 3.66mm; crimped; for cable; insulated; yellow

Manufacturer: KEYSTONE

Manufacturer part number:
8251
TME Symbol:
KEYS8251

Specification

Manufacturer
KEYSTONE
Type of tip
fork
Hole for screw
M3,5
Ring inside diameter
3.66mm
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
yellow
Contact material
copper
Wire size
12AWG...10AWG
Insulator material
vinyl
Gross weight1.72 g
See other products in this category: Insulated terminals KEYSTONE,
*
8251
18 in TME stock
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 200 pcs - 0.32 USDGross price for quantities from 200 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs