+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8266

Tip: fork; M3,5; Ø: 3.66mm; crimped; for cable; insulated; blue


Manufacturer: KEYSTONE

Manufacturer part number:
8266
TME Symbol:
KEYS8266

Specification

Manufacturer
KEYSTONE
Type of tip
fork
Hole for screw
M3,5
Ring inside diameter
3.66mm
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
blue
Contact material
copper
Wire size
16AWG...14AWG
Insulator material
vinyl
Gross weight0.898 g
See other products in this category: Insulated terminals KEYSTONE,
*
8266
595 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts