+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8276

Terminal: flat; 4.8mm; 0.5mm; female; crimped; for cable; insulated

Manufacturer: KEYSTONE

Manufacturer part number:
8276
TME Symbol:
KEYS8276

Specification

Manufacturer
KEYSTONE
Type of terminal
flat
Width
4.8mm
Thickness
0.5mm
Kind of terminal
female
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
red
Contact material
copper
Wire size
22AWG...18AWG
Insulator material
vinyl
Gross weight0.671 g
Certificates
See other products in this category: Insulated terminals KEYSTONE,
*
8276
0 in TME stock
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 200 pcs - 0.42 USDGross price for quantities from 200 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 1500 pcs - 0.35 USDGross price for quantities from 1500 pcs - 0.35 USD
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
Net price for quantities from 3000 pcs - 0.33 USDGross price for quantities from 3000 pcs - 0.33 USD
Net price for quantities from 4000 pcs - 0.32 USDGross price for quantities from 4000 pcs - 0.32 USD
Net price for quantities from 5000 pcs - 0.32 USDGross price for quantities from 5000 pcs - 0.32 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs